Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

| TZM5254B-GS18 | |
|---|---|
| DigiKey Part Number | TZM5254B-GS18-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TZM5254B-GS18 | 
| Description | DIODE ZENER 27V 500MW SOD80 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-80 MiniMELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 41 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-80 MiniMELF | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.21160 | kr.2,116.00 | 
| 20.000 | kr.0.19123 | kr.3,824.60 | 
| 30.000 | kr.0.18084 | kr.5,425.20 | 
| 50.000 | kr.0.16917 | kr.8,458.50 | 
| 70.000 | kr.0.16225 | kr.11,357.50 | 
| 100.000 | kr.0.15552 | kr.15,552.00 | 
| 250.000 | kr.0.14076 | kr.35,190.00 | 
| Unit Price without VAT: | kr.0.21160 | 
|---|---|
| Unit Price with VAT: | kr.0.26450 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark