
TZM5253B-GS08 | |
|---|---|
DigiKey Part Number | TZM5253B-GS08GITR-ND - Tape & Reel (TR) TZM5253B-GS08GICT-ND - Cut Tape (CT) TZM5253B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5253B-GS08 |
Description | DIODE ZENER 25V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.10700 | kr.110.70 |
| 500 | kr.0.82546 | kr.412.73 |
| 1.000 | kr.0.73443 | kr.734.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63567 | kr.1,589.17 |
| 5.000 | kr.0.57451 | kr.2,872.55 |
| 7.500 | kr.0.54331 | kr.4,074.82 |
| 12.500 | kr.0.50824 | kr.6,353.00 |
| 17.500 | kr.0.48747 | kr.8,530.73 |
| 25.000 | kr.0.46728 | kr.11,682.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

