
TZM5249B-GS08 | |
|---|---|
DigiKey Part Number | TZM5249B-GS08GITR-ND - Tape & Reel (TR) TZM5249B-GS08GICT-ND - Cut Tape (CT) TZM5249B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5249B-GS08 |
Description | DIODE ZENER 19V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41600 | kr.4.16 |
| 100 | kr.0.23040 | kr.23.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.22989 | kr.574.73 |
| 5.000 | kr.0.20449 | kr.1,022.45 |
| 7.500 | kr.0.19152 | kr.1,436.40 |
| 12.500 | kr.0.13440 | kr.1,680.00 |
| 17.500 | kr.0.12994 | kr.2,273.95 |
| 25.000 | kr.0.12033 | kr.3,008.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

