
TZM5246B-GS08 | |
|---|---|
DigiKey Part Number | TZM5246B-GS08TR-ND - Tape & Reel (TR) TZM5246B-GS08CT-ND - Cut Tape (CT) TZM5246B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5246B-GS08 |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZM5246B-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.58100 | kr.5.81 |
| 100 | kr.0.45630 | kr.45.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.58672 | kr.1,466.80 |
| 5.000 | kr.0.53026 | kr.2,651.30 |
| 7.500 | kr.0.50148 | kr.3,761.10 |
| 12.500 | kr.0.37288 | kr.4,661.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |











