Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TZM5243B-GS18 | |
|---|---|
DigiKey Part Number | TZM5243B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5243B-GS18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TZM5243B-GS08 | Vishay General Semiconductor - Diodes Division | 6.026 | TZM5243B-GS08GICT-ND | kr.2.85000 | Parametric Equivalent |
| 1N5243BUR-1 | Microchip Technology | 0 | 1N5243BUR-1-ND | kr.23.53027 | Direct |
| CLL5243B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5243BBKPBFREE-ND | kr.0.32634 | Upgrade |
| CLL5243B TR PBFREE | Central Semiconductor Corp | 8.165 | 1514-CLL5243BTRPBFREECT-ND | kr.2.16000 | Upgrade |
| 1N4107UR-1 | Microchip Technology | 85 | 1N4107UR-1-ND | kr.20.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48765 | kr.4,876.50 |
| 20.000 | kr.0.46475 | kr.9,295.00 |
| Unit Price without VAT: | kr.0.48765 |
|---|---|
| Unit Price with VAT: | kr.0.60956 |





