TZM5237B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.445
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.075
Unit Price: kr.0.64000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.20.03201
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.32943
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.28480
Datasheet

Similar


Microchip Technology
In Stock: 376
Unit Price: kr.20.61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.90402
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.24.89625
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.00018

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.16.00018

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.20.03201

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.23.23201
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5237B-GS18

DigiKey Part Number
TZM5237B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5237B-GS18
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21160kr.2,116.00
20.000kr.0.19123kr.3,824.60
30.000kr.0.18084kr.5,425.20
50.000kr.0.16917kr.8,458.50
70.000kr.0.16225kr.11,357.50
100.000kr.0.15552kr.15,552.00
250.000kr.0.14076kr.35,190.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.21160
Unit Price with VAT:kr.0.26450