
TZM5237B-GS08 | |
|---|---|
DigiKey Part Number | TZM5237B-GS08TR-ND - Tape & Reel (TR) TZM5237B-GS08CT-ND - Cut Tape (CT) TZM5237B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5237B-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 100 | kr.0.22400 | kr.22.40 |
| 500 | kr.0.21120 | kr.105.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26447 | kr.661.17 |
| 5.000 | kr.0.23579 | kr.1,178.95 |
| 7.500 | kr.0.22113 | kr.1,658.47 |
| 12.500 | kr.0.16640 | kr.2,080.00 |
| 17.500 | kr.0.15360 | kr.2,688.00 |
| 25.000 | kr.0.14080 | kr.3,520.00 |
| 62.500 | kr.0.14076 | kr.8,797.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

