Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5232B-GS18

DigiKey Part Number
112-TZM5232B-GS18TR-ND - Tape & Reel (TR)
112-TZM5232B-GS18CT-ND - Cut Tape (CT)
112-TZM5232B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5232B-GS18
Description
DIODE ZENER 5.6V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
11 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMC5V6-GS08Vishay General Semiconductor - Diodes Division33.077TZMC5V6-GS08CT-NDkr.2.41000Direct
1N4625URMicrochip Technology1781N4625UR-NDkr.35.06000Similar
1N4626URMicrochip Technology1941N4626UR-NDkr.25.55000Similar
1N4626UR-1Microchip Technology24150-1N4626UR-1-NDkr.38.99000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-NDkr.21.37000Similar
In-Stock: 4.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76900kr.17.69
100kr.1.11390kr.111.39
500kr.0.83080kr.415.40
1.000kr.0.73931kr.739.31
2.000kr.0.66212kr.1,324.24
5.000kr.0.57845kr.2,892.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52667kr.5,266.70
20.000kr.0.48311kr.9,662.20
30.000kr.0.46091kr.13,827.30
50.000kr.0.43598kr.21,799.00
70.000kr.0.42121kr.29,484.70
100.000kr.0.40686kr.40,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250