
TZM5230B-GS08 | |
|---|---|
DigiKey Part Number | TZM5230B-GS08TR-ND - Tape & Reel (TR) TZM5230B-GS08CT-ND - Cut Tape (CT) TZM5230B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5230B-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.59300 | kr.5.93 |
| 100 | kr.0.29030 | kr.29.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26654 | kr.666.35 |
| 5.000 | kr.0.23763 | kr.1,188.15 |
| 7.500 | kr.0.22286 | kr.1,671.45 |
| 12.500 | kr.0.17415 | kr.2,176.88 |
| 17.500 | kr.0.16447 | kr.2,878.22 |
| 25.000 | kr.0.15480 | kr.3,870.00 |
| 62.500 | kr.0.15280 | kr.9,550.00 |
| 125.000 | kr.0.14186 | kr.17,732.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |


