Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5229B-GS08

DigiKey Part Number
TZM5229B-GS08GITR-ND - Tape & Reel (TR)
TZM5229B-GS08GICT-ND - Cut Tape (CT)
TZM5229B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZM5229B-GS08
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZM5229B-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5229BMicrochip Technology329CDLL5229B-NDkr.12.10000Similar
In-Stock: 2.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76900kr.17.69
100kr.1.11390kr.111.39
500kr.0.83080kr.415.40
1.000kr.0.73931kr.739.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.63996kr.1,599.90
5.000kr.0.57845kr.2,892.25
7.500kr.0.54707kr.4,103.02
12.500kr.0.51182kr.6,397.75
17.500kr.0.49092kr.8,591.10
25.000kr.0.47062kr.11,765.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250