
TPSMP6.8AHM3_A/I | |
|---|---|
DigiKey Part Number | TPSMP6.8AHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP6.8AHM3_A/I |
Description | TVS DIODE 5.8VWM 10.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72694 | kr.7,269.40 |
| 20.000 | kr.0.51592 | kr.10,318.40 |
| Unit Price without VAT: | kr.0.72694 |
|---|---|
| Unit Price with VAT: | kr.0.90868 |

