
TPSMP20AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP20AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP20AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP20AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP20AHM3_A/H |
Description | TVS DIODE 17.1VWM 27.7V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73352 | kr.2,200.56 |
| 6.000 | kr.0.66710 | kr.4,002.60 |
| 9.000 | kr.0.63324 | kr.5,699.16 |
| 15.000 | kr.0.59518 | kr.8,927.70 |
| 21.000 | kr.0.57264 | kr.12,025.44 |
| 30.000 | kr.0.55073 | kr.16,521.90 |
| 75.000 | kr.0.50879 | kr.38,159.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


