
TPSMP10AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP10AHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMP10AHM3_A/H |
Description | TVS DIODE 8.55VWM 14.5V DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 20.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-220AA |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73352 | kr.2,200.56 |
| 6.000 | kr.0.66710 | kr.4,002.60 |
| 9.000 | kr.0.63324 | kr.5,699.16 |
| 15.000 | kr.0.62682 | kr.9,402.30 |
| Unit Price without VAT: | kr.0.73352 |
|---|---|
| Unit Price with VAT: | kr.0.91690 |

