cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC47AHE3_B/H

DigiKey Part Number
112-TPSMC47AHE3_B/HTR-ND - Tape & Reel (TR)
112-TPSMC47AHE3_B/HCT-ND - Cut Tape (CT)
112-TPSMC47AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC47AHE3_B/H
Description
TVS DIODE 40.2VWM 64.8V DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.5.18400kr.51.84
100kr.3.42270kr.342.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.47589kr.2,104.51
1.700kr.2.26248kr.3,846.22
2.550kr.2.15369kr.5,491.91
4.250kr.2.03147kr.8,633.75
5.950kr.1.95908kr.11,656.53
8.500kr.1.88872kr.16,054.12
21.250kr.1.82720kr.38,828.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500