
TPSMC20AHE3_B/I | |
---|---|
DigiKey Part Number | 112-TPSMC20AHE3_B/ITR-ND - Tape & Reel (TR) 112-TPSMC20AHE3_B/ICT-ND - Cut Tape (CT) 112-TPSMC20AHE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC20AHE3_B/I |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.26000 | kr.8.26 |
10 | kr.5.18400 | kr.51.84 |
100 | kr.3.42270 | kr.342.27 |
500 | kr.2.66612 | kr.1,333.06 |
1.000 | kr.2.42253 | kr.2,422.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.2.07609 | kr.7,266.32 |
7.000 | kr.1.92624 | kr.13,483.68 |
10.500 | kr.1.84992 | kr.19,424.16 |
17.500 | kr.1.82720 | kr.31,976.00 |
Unit Price without VAT: | kr.8.26000 |
---|---|
Unit Price with VAT: | kr.10.32500 |