DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB7.5AHE3_A/H

DigiKey Part Number
112-TPSMB7.5AHE3_A/HTR-ND - Tape & Reel (TR)
112-TPSMB7.5AHE3_A/HCT-ND - Cut Tape (CT)
112-TPSMB7.5AHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB7.5AHE3_A/H
Description
TVS DIODE 6.4VWM 11.3V DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.3V Clamp 53.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
53.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.3.81400kr.38.14
100kr.2.48380kr.248.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.79875kr.1,349.06
1.500kr.1.63175kr.2,447.62
2.250kr.1.54661kr.3,479.87
3.750kr.1.45092kr.5,440.95
5.250kr.1.39422kr.7,319.65
7.500kr.1.33912kr.10,043.40
18.750kr.1.21819kr.22,841.06
37.500kr.1.20560kr.45,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500