45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB33AHE3_A/I

DigiKey Part Number
112-TPSMB33AHE3_A/ITR-ND - Tape & Reel (TR)
112-TPSMB33AHE3_A/ICT-ND - Cut Tape (CT)
112-TPSMB33AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB33AHE3_A/I
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB33ATaiwan Semiconductor Corporation3.0001801-P6SMB33ACT-NDkr.3.99000Similar
P6SMB33A-AU_R1_000A1Panjit International Inc.5903757-P6SMB33A-AU_R1_000A1CT-NDkr.2.47000Similar
P6SMB33AHTaiwan Semiconductor Corporation7141801-P6SMB33AHCT-NDkr.3.99000Similar
SMBJ28ATaiwan Semiconductor Corporation604SMBJ28AFSCT-NDkr.3.99000Similar
In-Stock: 2.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.05000kr.30.50
100kr.1.96030kr.196.03
500kr.1.49078kr.745.39
1.000kr.1.33939kr.1,339.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.10473kr.3,535.14
6.400kr.1.01147kr.6,473.41
9.600kr.0.96394kr.9,253.82
16.000kr.0.91054kr.14,568.64
22.400kr.0.87892kr.19,687.81
32.000kr.0.84819kr.27,142.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750