
TPSMB18AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-TPSMB18AHE3_A/HTR-ND - Tape & Reel (TR) 112-TPSMB18AHE3_A/HCT-ND - Cut Tape (CT) 112-TPSMB18AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB18AHE3_A/H |
Description | TVS DIODE 15.3VWM 25.2V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.51900 | kr.35.19 |
| 100 | kr.2.27540 | kr.227.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.63547 | kr.1,226.60 |
| 1.500 | kr.1.47942 | kr.2,219.13 |
| 2.250 | kr.1.39982 | kr.3,149.60 |
| 3.750 | kr.1.31035 | kr.4,913.81 |
| 5.250 | kr.1.25736 | kr.6,601.14 |
| 7.500 | kr.1.20583 | kr.9,043.73 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

