
TPSMB16AHE3_A/I | |
---|---|
DigiKey Part Number | 112-TPSMB16AHE3_A/ITR-ND - Tape & Reel (TR) 112-TPSMB16AHE3_A/ICT-ND - Cut Tape (CT) 112-TPSMB16AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB16AHE3_A/I |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 26.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.2.69400 | kr.26.94 |
100 | kr.1.84320 | kr.184.32 |
500 | kr.1.44640 | kr.723.20 |
1.000 | kr.1.31200 | kr.1,312.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | kr.1.05600 | kr.3,379.20 |
6.400 | kr.0.98400 | kr.6,297.60 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |