
TPSMB16AHE3_A/H | |
|---|---|
DigiKey Part Number | TPSMB16AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB16AHE3_A/H |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB16A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB16ATR-ND | kr.0.09380 | Similar |
| SMBJ13A | Taiwan Semiconductor Corporation | 10.900 | SMBJ13AFSCT-ND | kr.0.49000 | Similar |
| SMBJ14A | Taiwan Semiconductor Corporation | 18.920 | SMBJ14AFSCT-ND | kr.0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03171 | kr.3,095.13 |
| Unit Price without VAT: | kr.1.03171 |
|---|---|
| Unit Price with VAT: | kr.1.28964 |


