Direct
Similar
Similar

TPSMA39AHE3/5AT | |
|---|---|
DigiKey Part Number | TPSMA39AHE3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMA39AHE3/5AT |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA39A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | P4SMA39A-M3/5A-ND | kr.0.57215 | Direct |
| PTVS33VS1UR,115 | Nexperia USA Inc. | 10.258 | 1727-5871-1-ND | kr.3.68000 | Similar |
| SMAJ33A-TR | STMicroelectronics | 8.120 | 497-7448-1-ND | kr.4.18000 | Similar |



