
TPSMA36AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-TPSMA36AHM3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA36AHM3_B/HCT-ND - Cut Tape (CT) 112-TPSMA36AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA36AHM3_B/H |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92000 | kr.19.20 |
| 100 | kr.1.21730 | kr.121.73 |
| 500 | kr.0.91252 | kr.456.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.66560 | kr.1,198.08 |
| 3.600 | kr.0.62720 | kr.2,257.92 |
| 5.400 | kr.0.58880 | kr.3,179.52 |
| 9.000 | kr.0.54720 | kr.4,924.80 |
| 12.600 | kr.0.48640 | kr.6,128.64 |
| 18.000 | kr.0.46960 | kr.8,452.80 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

