
TPSMA33AHE3_B/H | |
|---|---|
DigiKey Part Number  | 112-TPSMA33AHE3_B/HTR-ND - Tape & Reel (TR) 112-TPSMA33AHE3_B/HCT-ND - Cut Tape (CT) 112-TPSMA33AHE3_B/HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSMA33AHE3_B/H  | 
Description  | TVS DIODE 28.2VWM 45.7V DO214AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.7V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 28.2V  | |
Voltage - Breakdown (Min)  | 31.4V  | |
Voltage - Clamping (Max) @ Ipp  | 45.7V  | |
Current - Peak Pulse (10/1000µs)  | 8.8A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 185°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.93900 | kr.19.39 | 
| 100 | kr.1.31200 | kr.131.20 | 
| 500 | kr.1.02400 | kr.512.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.800 | kr.0.64000 | kr.1,152.00 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 

