DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA11AHE3_B/H

DigiKey Part Number
112-TPSMA11AHE3_B/HTR-ND - Tape & Reel (TR)
112-TPSMA11AHE3_B/HCT-ND - Cut Tape (CT)
112-TPSMA11AHE3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA11AHE3_B/H
Description
TVS DIODE 9.4VWM 15.6V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.6V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.553
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.40000kr.24.00
100kr.1.53540kr.153.54
500kr.1.16032kr.580.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.95164kr.1,712.95
3.600kr.0.86350kr.3,108.60
5.400kr.0.81857kr.4,420.28
9.000kr.0.76806kr.6,912.54
12.600kr.0.73814kr.9,300.56
18.000kr.0.70906kr.12,763.08
45.000kr.0.64524kr.29,035.80
90.000kr.0.64000kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500