


TPC18CAHM3/H | |
|---|---|
DigiKey Part Number | TPC18CAHM3/HGITR-ND - Tape & Reel (TR) TPC18CAHM3/HGICT-ND - Cut Tape (CT) TPC18CAHM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC18CAHM3/H |
Description | TVS DIODE 15.3VWM 25.2V TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.64000 | kr.76.40 |
| 100 | kr.5.12270 | kr.512.27 |
| 500 | kr.4.04466 | kr.2,022.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.52119 | kr.5,281.78 |
| 3.000 | kr.3.25766 | kr.9,772.98 |
| 4.500 | kr.3.12339 | kr.14,055.26 |
| 7.500 | kr.2.97259 | kr.22,294.42 |
| 10.500 | kr.2.88330 | kr.30,274.65 |
| 15.000 | kr.2.79654 | kr.41,948.10 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

