Upgrade

TLZ8V2-GS08 | |
|---|---|
DigiKey Part Number | TLZ8V2-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ8V2-GS08 |
Description | DIODE ZENER 8.2V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.22207 | kr.2,775.88 |
| 25.000 | kr.0.20145 | kr.5,036.25 |
| 37.500 | kr.0.19094 | kr.7,160.25 |
| 62.500 | kr.0.17912 | kr.11,195.00 |
| 87.500 | kr.0.17212 | kr.15,060.50 |
| 125.000 | kr.0.16532 | kr.20,665.00 |
| 312.500 | kr.0.15038 | kr.46,993.75 |
| Unit Price without VAT: | kr.0.22207 |
|---|---|
| Unit Price with VAT: | kr.0.27759 |


