
TLZ4V7B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ4V7B-GS08TR-ND - Tape & Reel (TR) 112-TLZ4V7B-GS08CT-ND - Cut Tape (CT) 112-TLZ4V7B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ4V7B-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 100 | kr.1.11390 | kr.111.39 |
| 500 | kr.0.83080 | kr.415.40 |
| 1.000 | kr.0.73931 | kr.739.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63996 | kr.1,599.90 |
| 5.000 | kr.0.57845 | kr.2,892.25 |
| 7.500 | kr.0.54707 | kr.4,103.02 |
| 12.500 | kr.0.51182 | kr.6,397.75 |
| 17.500 | kr.0.49092 | kr.8,591.10 |
| 25.000 | kr.0.47062 | kr.11,765.50 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

