
TLZ30C-GS18 | |
|---|---|
DigiKey Part Number | TLZ30C-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ30C-GS18 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 26.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32965 | kr.3,296.50 |
| 20.000 | kr.0.30030 | kr.6,006.00 |
| 30.000 | kr.0.28534 | kr.8,560.20 |
| 50.000 | kr.0.26853 | kr.13,426.50 |
| 70.000 | kr.0.25857 | kr.18,099.90 |
| 100.000 | kr.0.24889 | kr.24,889.00 |
| 250.000 | kr.0.23379 | kr.58,447.50 |
| Unit Price without VAT: | kr.0.32965 |
|---|---|
| Unit Price with VAT: | kr.0.41206 |

