Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ30B-GS08

DigiKey Part Number
112-TLZ30B-GS08TR-ND - Tape & Reel (TR)
112-TLZ30B-GS08CT-ND - Cut Tape (CT)
112-TLZ30B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ30B-GS08
Description
DIODE ZENER 30V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 26.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.24900kr.12.49
100kr.0.77790kr.77.79
500kr.0.57402kr.287.01
1.000kr.0.50790kr.507.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.43606kr.1,090.15
5.000kr.0.39155kr.1,957.75
7.500kr.0.36884kr.2,766.30
12.500kr.0.34330kr.4,291.25
17.500kr.0.32817kr.5,742.98
25.000kr.0.31345kr.7,836.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750