Upgrade
Upgrade

TLZ22D-GS08 | |
|---|---|
DigiKey Part Number | TLZ22D-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLZ22D-GS08 |
Description | DIODE ZENER 22V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLL5251B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5251BBKPBFREE-ND | kr.0.30450 | Upgrade |
| CLL5251B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL5251BTRPBFREECT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.31964 | kr.3,995.50 |
| 25.000 | kr.0.29188 | kr.7,297.00 |
| 37.500 | kr.0.28803 | kr.10,801.12 |
| Unit Price without VAT: | kr.0.31964 |
|---|---|
| Unit Price with VAT: | kr.0.39955 |


