Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLZ12C-GS08

DigiKey Part Number
112-TLZ12C-GS08TR-ND - Tape & Reel (TR)
112-TLZ12C-GS08CT-ND - Cut Tape (CT)
112-TLZ12C-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLZ12C-GS08
Description
DIODE ZENER 12V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-80 MiniMELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
12 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4106UR-1Microchip Technology4561N4106UR-1-NDkr.20.41000Similar
In-Stock: 12.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.25500kr.12.55
100kr.0.78240kr.78.24
500kr.0.57694kr.288.47
1.000kr.0.51056kr.510.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.43840kr.1,096.00
5.000kr.0.39368kr.1,968.40
7.500kr.0.37086kr.2,781.45
12.500kr.0.34521kr.4,315.12
17.500kr.0.33001kr.5,775.18
25.000kr.0.31523kr.7,880.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750