
TLZ12A-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ12A-GS08TR-ND - Tape & Reel (TR) 112-TLZ12A-GS08CT-ND - Cut Tape (CT) 112-TLZ12A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ12A-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 nA @ 10.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.25500 | kr.12.55 |
| 100 | kr.0.78240 | kr.78.24 |
| 500 | kr.0.57694 | kr.288.47 |
| 1.000 | kr.0.51056 | kr.510.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.43840 | kr.1,096.00 |
| 5.000 | kr.0.39368 | kr.1,968.40 |
| 7.500 | kr.0.37086 | kr.2,781.45 |
| 12.500 | kr.0.34521 | kr.4,315.12 |
| 17.500 | kr.0.33001 | kr.5,775.18 |
| 25.000 | kr.0.31523 | kr.7,880.75 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |



