Direct

TGL41-62-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-62-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-62-E3/96 |
Description | TVS DIODE 50.2VWM 89VC DO213AB |
Customer Reference | |
Detailed Description | 89V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-213AB, MELF |
Voltage - Reverse Standoff (Typ) 50.2V | Supplier Device Package |
Voltage - Breakdown (Min) 55.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 89V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGL41-62A-E3/96 | Vishay General Semiconductor - Diodes Division | 3.258 | TGL41-62A-E3/96GICT-ND | kr.11.67000 | Direct |


