Direct

TGL41-30-E3/96 | |
|---|---|
DigiKey Part Number | TGL41-30-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGL41-30-E3/96 |
Description | TVS DIODE 24.3VWM 43.5V DO213AB |
Customer Reference | |
Detailed Description | 43.5V Clamp 9.2A Ipp Tvs Diode Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-213AB, MELF |
Voltage - Reverse Standoff (Typ) 24.3V | Supplier Device Package |
Voltage - Breakdown (Min) 27V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TGL41-30A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | TGL41-30A-E3/96-ND | kr.3.27666 | Direct |


