


T6N18AHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N18AHM3/ITR-ND - Tape & Reel (TR) 112-T6N18AHM3/ICT-ND - Cut Tape (CT) 112-T6N18AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N18AHM3/I |
Description | TVS DIODE 15.3VWM 25.5V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 23.5A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.24000 | kr.22.40 |
| 100 | kr.1.52320 | kr.152.32 |
| 500 | kr.1.19040 | kr.595.20 |
| 1.000 | kr.0.86400 | kr.864.00 |
| 2.000 | kr.0.85760 | kr.1,715.20 |
| 5.000 | kr.0.85120 | kr.4,256.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.80282 | kr.11,239.48 |
| 28.000 | kr.0.79655 | kr.22,303.40 |
| 42.000 | kr.0.67200 | kr.28,224.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

