
T15B36AHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B36AHM3/ITR-ND - Tape & Reel (TR) 112-T15B36AHM3/ICT-ND - Cut Tape (CT) 112-T15B36AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B36AHM3/I |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 31.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 31.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.3.82500 | kr.38.25 |
| 100 | kr.2.78000 | kr.278.00 |
| 500 | kr.2.18926 | kr.1,094.63 |
| 1.000 | kr.1.87050 | kr.1,870.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.71298 | kr.5,481.54 |
| 6.400 | kr.1.47706 | kr.9,453.18 |
| 9.600 | kr.1.42706 | kr.13,699.78 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |

