
T15B33AHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B33AHM3/ITR-ND - Tape & Reel (TR) 112-T15B33AHM3/ICT-ND - Cut Tape (CT) 112-T15B33AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B33AHM3/I |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.4.90700 | kr.49.07 |
| 100 | kr.3.22200 | kr.322.20 |
| 500 | kr.2.49708 | kr.1,248.54 |
| 1.000 | kr.2.26363 | kr.2,263.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.95205 | kr.6,246.56 |
| 6.400 | kr.1.80511 | kr.11,552.70 |
| 9.600 | kr.1.73027 | kr.16,610.59 |
| 16.000 | kr.1.64617 | kr.26,338.72 |
| 22.400 | kr.1.59640 | kr.35,759.36 |
| 32.000 | kr.1.54803 | kr.49,536.96 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

