New Product
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B16CAHM3/I

DigiKey Part Number
112-T15B16CAHM3/ITR-ND - Tape & Reel (TR)
112-T15B16CAHM3/ICT-ND - Cut Tape (CT)
112-T15B16CAHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B16CAHM3/I
Description
DIODE, TVS, 1.5KW, 16V, BIDIRECT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22.5V Clamp 68.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
68.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.90000kr.6.90
10kr.4.27600kr.42.76
100kr.2.79990kr.279.99
500kr.2.16178kr.1,080.89
1.000kr.1.95951kr.1,959.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.70034kr.5,441.09
6.400kr.1.56129kr.9,992.26
9.600kr.1.49176kr.14,320.90
16.000kr.1.43803kr.23,008.48
22.400kr.1.38430kr.31,008.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.90000
Unit Price with VAT:kr.8.62500