
T15B13CAHM3/I | |
|---|---|
DigiKey Part Number | 112-T15B13CAHM3/ITR-ND - Tape & Reel (TR) 112-T15B13CAHM3/ICT-ND - Cut Tape (CT) 112-T15B13CAHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B13CAHM3/I |
Description | DIODE, TVS, 1.5KW, 13V, BIDIRECT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 83.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | 83.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.90000 | kr.6.90 |
| 10 | kr.4.27600 | kr.42.76 |
| 100 | kr.2.79990 | kr.279.99 |
| 500 | kr.2.16178 | kr.1,080.89 |
| 1.000 | kr.1.95951 | kr.1,959.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.64070 | kr.5,250.24 |
| 6.400 | kr.1.52651 | kr.9,769.66 |
| 9.600 | kr.1.49176 | kr.14,320.90 |
| 16.000 | kr.1.43803 | kr.23,008.48 |
| Unit Price without VAT: | kr.6.90000 |
|---|---|
| Unit Price with VAT: | kr.8.62500 |

