17V Clamp 91.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T15B12AHM3/I

DigiKey Part Number
112-T15B12AHM3/ITR-ND - Tape & Reel (TR)
112-T15B12AHM3/ICT-ND - Cut Tape (CT)
112-T15B12AHM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T15B12AHM3/I
Description
TVS DIODE 10.2VWM 17VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 91.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
91.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
11.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.4.90700kr.49.07
100kr.3.22200kr.322.20
500kr.2.49708kr.1,248.54
1.000kr.2.26363kr.2,263.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.95205kr.6,246.56
6.400kr.1.80511kr.11,552.70
9.600kr.1.73027kr.16,610.59
16.000kr.1.64617kr.26,338.72
22.400kr.1.59640kr.35,759.36
32.000kr.1.54803kr.49,536.96
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500