Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SSC54HE3/9AT | |
|---|---|
DigiKey Part Number | SSC54HE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSC54HE3/9AT |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSC54HE3_A/I | Vishay General Semiconductor - Diodes Division | 4.021 | SSC54HE3_A/IGICT-ND | kr.8.05000 | Direct |
| B340-13-F | Diodes Incorporated | 5.479 | B340-FDICT-ND | kr.3.80000 | Similar |
| B540C-13-F | Diodes Incorporated | 8 | B540C-FDICT-ND | kr.5.39000 | Similar |
| CDBC540-G | Comchip Technology | 75.109 | 641-1126-1-ND | kr.6.97000 | Similar |
| CDBC540-HF | Comchip Technology | 63.159 | 641-1733-1-ND | kr.6.97000 | Similar |







