Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



SSC53LHE3_A/I | |
|---|---|
DigiKey Part Number | SSC53LHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSC53LHE3_A/I |
Description | DIODE SCHOTTKY 30V 5A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.75919 | kr.6,157.16 |
| 7.000 | kr.1.62739 | kr.11,391.73 |
| 10.500 | kr.1.56026 | kr.16,382.73 |
| 17.500 | kr.1.49963 | kr.26,243.53 |
| Unit Price without VAT: | kr.1.75919 |
|---|---|
| Unit Price with VAT: | kr.2.19899 |





