SSC54HE3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.317
Unit Price: kr.8.05000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.859
Unit Price: kr.3.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.39000
Datasheet

Similar


Comchip Technology
In Stock: 74.972
Unit Price: kr.6.97000
Datasheet

Similar


Comchip Technology
In Stock: 63.159
Unit Price: kr.6.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.61561
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.51797
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.80780
Datasheet

Similar


STMicroelectronics
In Stock: 7.390
Unit Price: kr.4.69000
Datasheet
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SSC54HE3/57T

DigiKey Part Number
SSC54HE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSC54HE3/57T
Description
DIODE SCHOTTKY 40V 5A DO214AB
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSC54HE3_A/HVishay General Semiconductor - Diodes Division10.317SSC54HE3_A/HGICT-NDkr.8.05000Direct
B340-13-FDiodes Incorporated4.859B340-FDICT-NDkr.3.80000Similar
B540C-13-FDiodes Incorporated0B540C-FDICT-NDkr.5.39000Similar
CDBC540-GComchip Technology74.972641-1126-1-NDkr.6.97000Similar
CDBC540-HFComchip Technology63.159641-1733-1-NDkr.6.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types