
SSB43LHM3_A/I | |
|---|---|
DigiKey Part Number | 112-SSB43LHM3_A/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSB43LHM3_A/I |
Description | DIODE SCHOTTKY 30V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 600 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.1.49969 | kr.9,598.02 |
| Unit Price without VAT: | kr.1.49969 |
|---|---|
| Unit Price with VAT: | kr.1.87461 |

