SSB43LHE3_A/I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.59543
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.81908
Datasheet
Diode 30 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB43LHE3_A/I

DigiKey Part Number
112-SSB43LHE3_A/ITR-ND - Tape & Reel (TR)
112-SSB43LHE3_A/ICT-ND - Cut Tape (CT)
112-SSB43LHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB43LHE3_A/I
Description
DIODE SCHOTTKY 30V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK13BTaiwan Semiconductor Corporation01801-SK13BTR-NDkr.0.59543Similar
SKL13BHTaiwan Semiconductor Corporation01801-SKL13BHTR-NDkr.0.81908Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.3.94300kr.39.43
100kr.2.56330kr.256.33
500kr.1.96934kr.984.67
1.000kr.1.77780kr.1,777.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.1.52210kr.4,870.72
6.400kr.1.40147kr.8,969.41
9.600kr.1.34001kr.12,864.10
16.000kr.1.27096kr.20,335.36
22.400kr.1.23008kr.27,553.79
32.000kr.1.19036kr.38,091.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500