



SS8PH10-M3/87A | |
|---|---|
DigiKey Part Number | SS8PH10-M3/87AGITR-ND - Tape & Reel (TR) SS8PH10-M3/87AGICT-ND - Cut Tape (CT) SS8PH10-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8PH10-M3/87A |
Description | DIODE SCHOTTKY 100V 8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Series | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPH10100 | Diotec Semiconductor | 4.035 | 4878-PPH10100CT-ND | kr.0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.81700 | kr.38.17 |
| 100 | kr.2.47700 | kr.247.70 |
| 500 | kr.1.90048 | kr.950.24 |
| 1.000 | kr.1.71465 | kr.1,714.65 |
| 2.000 | kr.1.55815 | kr.3,116.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.34693 | kr.8,755.05 |
| 13.000 | kr.1.24886 | kr.16,235.18 |
| 19.500 | kr.1.19891 | kr.23,378.74 |
| 32.500 | kr.1.14279 | kr.37,140.67 |
| 45.500 | kr.1.10957 | kr.50,485.43 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


