SS8PH10-E3/86A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 53.085
Unit Price: kr.6.47000
Datasheet
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS8PH10-E3/86A

DigiKey Part Number
SS8PH10-E3/86AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS8PH10-E3/86A
Description
DIODE SCHOTTKY 100V 8A TO277A
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS8PH10-M3/86AVishay General Semiconductor - Diodes Division53.085SS8PH10-M3/86AGICT-NDkr.6.47000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types