



SS8P2CLHM3_A/I | |
|---|---|
DigiKey Part Number | SS8P2CLHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS8P2CLHM3_A/I |
Description | DIODE ARRAY SCHOTT 20V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.1.94166 | kr.12,620.79 |
| 13.000 | kr.1.83068 | kr.23,798.84 |
| Unit Price without VAT: | kr.1.94166 |
|---|---|
| Unit Price with VAT: | kr.2.42708 |

