New Product
Image for SS8NH102S-M3/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8NH102S-M3/H

DigiKey Part Number
112-SS8NH102S-M3/HTR-ND - Tape & Reel (TR)
112-SS8NH102S-M3/HCT-ND - Cut Tape (CT)
112-SS8NH102S-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8NH102S-M3/H
Description
RECTIFIER, SCHOTTKY BARRIER, 8A,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DFN3820A
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
820 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.30300kr.33.03
100kr.2.13280kr.213.28
500kr.1.62736kr.813.68
1.000kr.1.46429kr.1,464.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.23208kr.4,312.28
7.000kr.1.13157kr.7,920.99
10.500kr.1.08036kr.11,343.78
17.500kr.1.02282kr.17,899.35
24.500kr.0.98874kr.24,224.13
35.000kr.0.95563kr.33,447.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250