



SS5P9HM3_A/H | |
|---|---|
DigiKey Part Number | 112-SS5P9HM3_A/HTR-ND - Tape & Reel (TR) 112-SS5P9HM3_A/HCT-ND - Cut Tape (CT) 112-SS5P9HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P9HM3_A/H |
Description | DIODE SCHOTTKY 90V 5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 90 V |
Mfr | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.55800 | kr.45.58 |
| 100 | kr.2.98170 | kr.298.17 |
| 500 | kr.2.30408 | kr.1,152.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.97440 | kr.2,961.60 |
| 3.000 | kr.1.80827 | kr.5,424.81 |
| 4.500 | kr.1.72362 | kr.7,756.29 |
| 7.500 | kr.1.62851 | kr.12,213.82 |
| 10.500 | kr.1.57218 | kr.16,507.89 |
| 15.000 | kr.1.51744 | kr.22,761.60 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

